357-076-455-268

Heilind Number:EDA357-076-455-268
Manufacturer:EDAC
Manufacturer Number:357-076-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-455-268

Detailed Description

Introducing our 357-076-455-268 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 76 copper alloy contacts, each offering a reliable 5A of amperage, it guarantees efficient power and signal transmission. The precise .156" pitch and .2" row spacing, along with a straight mount orientation, facilitate easy installation and alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its superior quality and performance to optimize your PCB connectivity needs.