357-076-455-278

Heilind Number:EDA357-076-455-278
Manufacturer:EDAC
Manufacturer Number:357-076-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-455-278

Detailed Description

Introducing our Card Edge Connector, specially designed for seamless board-to-board connectivity in electronic devices. This high-performance connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 76 positions with a .156-inch pitch, this connector guarantees reliable and efficient power and signal transmission. Its straight mount orientation allows for easy installation onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of applications, from consumer electronics to industrial machinery. Trust in the quality and performance of our Card Edge Connector to meet all your connectivity needs with precision and reliability.