357-076-456-201

Heilind Number:EDA357-076-456-201
Manufacturer:EDAC
Manufacturer Number:357-076-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-456-201

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-076-456-201. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for all your electronic components. The .156-inch pitch and .2-inch row spacing make it easy to install on your PCB. Boasting 76 positions, this connector allows for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic devices.