357-076-456-203

Heilind Number:EDA357-076-456-203
Manufacturer:EDAC
Manufacturer Number:357-076-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-456-203

Detailed Description

Introducing our 357-076-456-203 Card Edge Connector, a versatile and reliable solution for your PCB connectivity needs. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only looks sleek but also blends seamlessly with any board. With a high amperage rating of 5 A, it ensures efficient power transmission without compromising on performance. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees superior insulation and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers 76 positions for seamless connectivity. Whether it's for industrial, commercial, or personal projects, this connector is designed to withstand the harshest environments with an operating temperature range of -40 to 105 °C. Trust in our Card Edge Connector for unparalleled quality and performance in all your board-to-board PCB connections.