357-076-456-208

Heilind Number:EDA357-076-456-208
Manufacturer:EDAC
Manufacturer Number:357-076-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-456-208

Detailed Description

Introducing our Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. With a sleek black finish, this connector not only offers a visually appealing design but also boasts top-of-the-line functionality. Engineered for reliability, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 76 positions, it provides ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connectivity with our Card Edge Connector, the pinnacle of performance and quality.