357-076-456-212

Heilind Number:EDA357-076-456-212
Manufacturer:EDAC
Manufacturer Number:357-076-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-456-212

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features 76 positions across 2 rows, ensuring seamless data transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with Copper Alloy contacts, it provides efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.