357-076-456-258

Heilind Number:EDA357-076-456-258
Manufacturer:EDAC
Manufacturer Number:357-076-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-456-258

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 76 positions across 2 rows, ensuring seamless and secure board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh operating environments, with a wide temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, providing excellent conductivity and long-lasting reliability. With a pitch of .156 inches and row spacing of .2 inches, this connector is perfect for compact electronic devices. Its sleek black color adds a touch of sophistication to your PCB assembly. Trust in the quality and efficiency of our Card Edge Connector for your next project.