357-076-456-268

Heilind Number:EDA357-076-456-268
Manufacturer:EDAC
Manufacturer Number:357-076-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-456-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in PCB applications. Engineered for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers superior signal transmission capabilities. Boasting a total of 76 positions, this connector is perfect for a wide range of circuit configurations. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.