357-076-458-201

Heilind Number:EDA357-076-458-201
Manufacturer:EDAC
Manufacturer Number:357-076-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-458-201

Detailed Description

Introducing the 357-076-458-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a high amperage rating of 5A, making it perfect for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees long-lasting durability and efficient signal transmission. With two rows of 76 positions each, it offers ample connectivity options with a pitch of .156 inches. The right-angle mount orientation and compact design allow for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Upgrade to the 357-076-458-201 for seamless and reliable board-to-board connections.