357-076-458-202

Heilind Number:EDA357-076-458-202
Manufacturer:EDAC
Manufacturer Number:357-076-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-458-202

Detailed Description

Introducing the 357-076-458-202 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of copper alloy contacts, offering a total of 76 positions at a pitch of .156 inches, this connector facilitates efficient data transfer with a maximum amperage of 5A. Its right angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, the 357-076-458-202 is a dependable choice for critical electronic systems. Trust in its quality, trust in seamless connectivity.