357-076-458-207

Heilind Number:EDA357-076-458-207
Manufacturer:EDAC
Manufacturer Number:357-076-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-458-207

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless board-to-board PCB connections in a wide range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and longevity. With a double row design, it offers 76 positions with a pitch of .156 inches, ensuring efficient and secure data transfer. The contact material, made of high-quality Copper Alloy, enhances conductivity for optimal performance. Its right-angle mount orientation enables easy installation in tight spaces, while an operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in the exceptional quality and precision of our Card Edge Connector for your connectivity needs.