357-076-458-212

Heilind Number:EDA357-076-458-212
Manufacturer:EDAC
Manufacturer Number:357-076-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-458-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black color, this connector offers not just a sleek appearance but also high performance. Made with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures longevity and conductivity. Featuring two rows of 76 positions with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this high-quality connector for all your PCB connection needs.