357-076-458-258

Heilind Number:EDA357-076-458-258
Manufacturer:EDAC
Manufacturer Number:357-076-458-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-458-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-458-258

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, offering a total of 76 positions at a pitch of .156 inches, it allows for efficient signal transmission. The right-angle mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in any environment. Trust in this connector to deliver optimal connectivity in your PCB assembly projects.