357-076-458-268

Heilind Number:EDA357-076-458-268
Manufacturer:EDAC
Manufacturer Number:357-076-458-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-458-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-458-268

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 5 A, it delivers efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it accommodates 76 positions for versatile connectivity options. Its right-angle mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any setting. Trust in the quality and precision of our Card Edge Connector for all your PCB connection needs.