357-076-458-278

Heilind Number:EDA357-076-458-278
Manufacturer:EDAC
Manufacturer Number:357-076-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-458-278

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5A of current, this connector offers secure and efficient connectivity. Its .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation ensures flexibility in design. With 76 positions available, this connector is ideal for complex circuitry applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in extreme conditions. Trust in our Card Edge Connector to deliver top-notch performance and connectivity for your PCB projects.