357-076-459-201

Heilind Number:EDA357-076-459-201
Manufacturer:EDAC
Manufacturer Number:357-076-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-459-201

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 76 copper alloy contacts, each capable of handling up to 5A of current, it guarantees reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Its right-angle mount orientation offers flexibility in PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments, making it a must-have in your inventory of electronic components. Trust in its quality and performance for seamless connectivity in your projects.