357-076-459-202

Heilind Number:EDA357-076-459-202
Manufacturer:EDAC
Manufacturer Number:357-076-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-459-202

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliable power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage rating of 5 A, it's perfect for various electronic applications. The two rows of copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation on your board. With 76 positions available, you have ample connectivity options. The right-angle mount orientation allows for efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in our Card Edge Connector for seamless and secure board-to-board connections in your electronic projects.