357-076-459-203

Heilind Number:EDA357-076-459-203
Manufacturer:EDAC
Manufacturer Number:357-076-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-459-203

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-076-459-203, designed for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a current rating of 5A, it guarantees efficient power transmission. The two rows of 76 copper alloy contacts are spaced at .156 inches, with a row spacing of .2 inches, allowing for secure and stable connections. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for superior quality and performance in your PCB assembly projects.