357-076-459-204

Heilind Number:EDA357-076-459-204
Manufacturer:EDAC
Manufacturer Number:357-076-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-459-204

Detailed Description

Enhance your PCB connectivity with our 357-076-459-204 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 5A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows and 76 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. The right angle mount orientation makes installation easy, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Trust in this connector for seamless board-to-board connections in your electronic projects.