357-076-459-207

Heilind Number:EDA357-076-459-207
Manufacturer:EDAC
Manufacturer Number:357-076-459-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-459-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that adds a touch of sophistication to your electronic projects. This high-performance connector is not only visually appealing but also offers reliable power transmission with a maximum amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all environments. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures efficient signal transfer with minimal interference. The right-angle mount orientation and 76 positions make it perfect for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Upgrade your connectivity game with our Card Edge Connector today.