357-076-459-208

Heilind Number:EDA357-076-459-208
Manufacturer:EDAC
Manufacturer Number:357-076-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-459-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With an amperage rating of 5A, it provides robust power transmission capabilities. The two-row layout with 76 positions offers ample connectivity options, while the copper alloy contact material guarantees low impedance and optimal signal integrity. Engineered for convenience, it boasts a right-angle mount orientation, facilitating easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic design project. Trust in its quality, precision, and performance to elevate your PCB connections to the next level.