357-076-459-212

Heilind Number:EDA357-076-459-212
Manufacturer:EDAC
Manufacturer Number:357-076-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-459-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. With a sleek black finish and constructed from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also offers superior durability and safety. Featuring two rows of 76 positions, each contact is made from high-quality Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its 5A amperage rating for efficient power transmission. Explore the possibilities with our Card Edge Connector, a vital component in today's interconnected world.