357-076-459-258

Heilind Number:EDA357-076-459-258
Manufacturer:EDAC
Manufacturer Number:357-076-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-459-258

Detailed Description

Introducing our premium Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its double-row design, featuring 76 positions with a pitch of .156 inches, offers ample room for streamlined data transfer. The contact material, Copper Alloy, guarantees reliable conductivity, even in high-amperage applications, with a rating of 5A. Perfect for space-saving installations, the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a versatile and essential component for any electronic project. Trust in its quality and performance to elevate your connectivity solutions.