357-076-460-201

Heilind Number:EDA357-076-460-201
Manufacturer:EDAC
Manufacturer Number:357-076-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-460-201

Detailed Description

Introducing our 357-076-460-201 Card Edge Connector, the perfect solution for seamless board-to-board connections. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches and 76 positions, it allows for efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the superior quality and performance of our Card Edge Connector for your connectivity needs.