357-076-460-203

Heilind Number:EDA357-076-460-203
Manufacturer:EDAC
Manufacturer Number:357-076-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-460-203

Detailed Description

Introducing our 357-076-460-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed to meet the demands of modern electronics, this connector boasts a high amperage rating of 5 A, ensuring efficient power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, it offers a total of 76 positions for secure and precise connections. Whether for industrial applications or consumer electronics, this connector is built to perform flawlessly even in extreme operating conditions, with an impressive temperature range of -40 to 105 °C. Trust in the quality and performance of our Card Edge Connector for your next project.