357-076-460-204

Heilind Number:EDA357-076-460-204
Manufacturer:EDAC
Manufacturer Number:357-076-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-460-204

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, featuring a sleek black design that complements any setup. Engineered for optimal performance, this connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it ensures reliable conductivity and longevity. With two rows and 76 positions spaced at a pitch of .156 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.