357-076-460-207

Heilind Number:EDA357-076-460-207
Manufacturer:EDAC
Manufacturer Number:357-076-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-460-207

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for connecting printed circuit boards. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers a total of 76 positions, allowing for seamless communication between boards. The .156-inch pitch and .2-inch row spacing ensure precise and stable connections. Designed for straight mount orientation, it can easily be integrated into various electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in its 5A amperage rating and robust construction to meet your connectivity needs with utmost efficiency and reliability.