357-076-460-208

Heilind Number:EDA357-076-460-208
Manufacturer:EDAC
Manufacturer Number:357-076-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-460-208

Detailed Description

Introducing our 357-076-460-208 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. This connector features a sleek black design, combining aesthetics with functionality. With a high amperage rating of 5 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Boasting two rows of Copper Alloy contacts with a pitch of .156 in and row spacing of .2 in, it offers precise and efficient connectivity. With 76 positions available, this connector accommodates complex PCB layouts. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of industrial applications. Trust in the 357-076-460-208 for superior performance in your PCB connectivity needs.