357-076-460-212

Heilind Number:EDA357-076-460-212
Manufacturer:EDAC
Manufacturer Number:357-076-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-460-212

Detailed Description

Enhance your electronic connections with our 357-076-460-212 Card Edge Connector. Featuring a sleek black design, this connector not only ensures seamless connectivity but also adds a touch of sophistication to your PCB boards. With a high amperage rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide a total of 76 positions for versatile connectivity options. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade to the 357-076-460-212 for efficient and secure board-to-board connections.