357-076-460-258

Heilind Number:EDA357-076-460-258
Manufacturer:EDAC
Manufacturer Number:357-076-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-460-258

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-076-460-258. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 76 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient installation. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector to deliver high-speed data transfer and power distribution with utmost efficiency. Elevate your PCB design with our Card Edge Connector.