357-076-460-268

Heilind Number:EDA357-076-460-268
Manufacturer:EDAC
Manufacturer Number:357-076-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-460-268

Detailed Description

Introducing our 357-076-460-268 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. With a pitch of .156 inches and two rows of 76 positions, this connector offers seamless board-to-board communication in a straight mount orientation. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient power transfer, with an amperage rating of 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding applications. Trust in its high-quality construction and black color design to seamlessly integrate into your electronic systems. Elevate your connectivity game with our Card Edge Connector, a vital component in our extensive lineup of PCB connectors.