357-076-460-278

Heilind Number:EDA357-076-460-278
Manufacturer:EDAC
Manufacturer Number:357-076-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-460-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-076-460-278, designed for seamless integration in PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 76 positions for secure and efficient board-to-board connections. With a robust amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality and longevity. Trust in this essential component for your connectivity needs, available now in our extensive line of premium PCB connectors.