357-076-500-201

Heilind Number:EDA357-076-500-201
Manufacturer:EDAC
Manufacturer Number:357-076-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-500-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-500-201

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and visual appeal. With a dual-row configuration and a total of 76 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts provide efficient power transmission, rated for up to 5A. At a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for a variety of applications, this connector is a vital component for your connectivity needs. Elevate your design with this essential connector.