357-076-500-202

Heilind Number:EDA357-076-500-202
Manufacturer:EDAC
Manufacturer Number:357-076-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-500-202

Detailed Description

Enhance your connectivity solutions with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB needs. Its 76 positions and straight mount orientation make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a robust choice for industrial environments. Upgrade your setup with this essential component, perfect for high-performance electronics.