357-076-500-207

Heilind Number:EDA357-076-500-207
Manufacturer:EDAC
Manufacturer Number:357-076-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-500-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-500-207

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Designed for efficiency, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting performance even in demanding environments. With two rows of 76 positions each, this connector offers ample connectivity options for your PCBs. The contact material, made of Copper Alloy, guarantees secure and stable connections. Its sleek black color adds a professional touch to your design, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for various applications. Upgrade your PCB connections with this essential component, a must-have in any engineer's toolkit.