357-076-500-212

Heilind Number:EDA357-076-500-212
Manufacturer:EDAC
Manufacturer Number:357-076-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-500-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance in high-speed data transfer applications. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 76 positions allow for versatile connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, it guarantees efficiency even in challenging environments. Trust in this connector for secure and seamless integration within your electronic systems.