357-076-500-258

Heilind Number:EDA357-076-500-258
Manufacturer:EDAC
Manufacturer Number:357-076-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-500-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-500-258

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic setups. This essential component features a sleek black finish, complemented by a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 76 positions, it offers ample room for secure board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in challenging environments. Its straight mount orientation further streamlines installation, making it a must-have in any connector kit. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile and dependable solution for your connectivity needs. Elevate your projects with the ultimate in secure and efficient board-to-board connections.