357-076-520-201

Heilind Number:EDA357-076-520-201
Manufacturer:EDAC
Manufacturer Number:357-076-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with two rows of 76 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C. Featuring copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient data transmission. Its straight mount orientation offers easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.