357-076-520-202

Heilind Number:EDA357-076-520-202
Manufacturer:EDAC
Manufacturer Number:357-076-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-520-202

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector in sleek black. Built to withstand demanding environments, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a double-row design and 76 positions, it offers ample connectivity options for your application. The .156" pitch and .2" row spacing allow for efficient PCB integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your board-to-board connections. Upgrade your setup with this essential component today.