357-076-520-203

Heilind Number:EDA357-076-520-203
Manufacturer:EDAC
Manufacturer Number:357-076-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-520-203

Detailed Description

Enhance your circuit board connectivity with this dual-row Card Edge Connector. Designed for secure and efficient power transmission, this connector features 76 positions with a pitch of .156 inches, ensuring precise alignment. The housing, constructed of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it provides reliable conductivity, while the black color adds a sleek touch to your PCB assembly. With a 5A amperage capacity and straight mount orientation, this connector is ideal for various electronic applications, meeting the highest industry standards for performance and reliability. Upgrade your PCB setup with this essential component for seamless board-to-board connections.