357-076-520-207

Heilind Number:EDA357-076-520-207
Manufacturer:EDAC
Manufacturer Number:357-076-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-520-207

Detailed Description

Enhance connectivity within your electronic setups with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek Black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 76 positions, it offers ample room for seamless integration. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in demanding environments. Perfect for various PCB applications, it belongs to our wide range of high-quality connectors designed to meet your connectivity needs. Elevate your projects with this essential component, ensuring efficient data transmission and power distribution.