357-076-520-208

Heilind Number:EDA357-076-520-208
Manufacturer:EDAC
Manufacturer Number:357-076-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-520-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this connector boasts 76 positions with a pitch of .156 inches, ensuring reliable data transmission. Its sturdy housing is crafted from UL 94V-0 Thermoplastic Polyester, offering durability and fire resistance. The contacts, made of Copper Alloy, provide excellent conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this essential component.