357-076-520-268

Heilind Number:EDA357-076-520-268
Manufacturer:EDAC
Manufacturer Number:357-076-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-520-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-520-268

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, it features 76 positions across 2 rows, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees long-lasting performance. With a pitch of .156in and row spacing of .2in, it offers precise and secure connections. Suitable for a variety of applications, it operates efficiently in a wide temperature range of -40 to 105 °C. Whether for industrial or commercial use, this black connector is a vital component for your PCB setups.