357-076-522-201

Heilind Number:EDA357-076-522-201
Manufacturer:EDAC
Manufacturer Number:357-076-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-522-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a sleek black design, it ensures a secure fit for smooth data transmission. With a 5A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance in even the most demanding environments. This connector boasts a double-row configuration with 76 positions, offering ample connectivity options. Crafted with high-quality Copper Alloy contacts and a pitch of .156 inches, it ensures efficient signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless board-to-board connections in your projects.