357-076-522-202

Heilind Number:EDA357-076-522-202
Manufacturer:EDAC
Manufacturer Number:357-076-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Engineered for efficiency, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows with a total of 76 positions, each crafted with Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless integration on your board. Designed for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic designs with this essential component.