357-076-522-203

Heilind Number:EDA357-076-522-203
Manufacturer:EDAC
Manufacturer Number:357-076-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-522-203

Detailed Description

Enhance connectivity in your electronic devices with this durable Card Edge Connector. Designed for reliable performance, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, ensuring optimal conductivity. With two rows and 76 positions, it offers ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing allow for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its sleek black color adds a touch of sophistication to your device assembly, while the straight mount orientation simplifies integration. Trust in this high-quality connector for seamless board-to-board connections in your projects.