357-076-522-208

Heilind Number:EDA357-076-522-208
Manufacturer:EDAC
Manufacturer Number:357-076-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-522-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-522-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it ensures seamless integration with your system. Featuring a 5 A amperage and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable power transmission. With two rows and 76 positions, it offers ample connectivity options for your circuitry. Crafted from sturdy Copper Alloy, the contacts ensure long-lasting performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Upgrade your setup with this essential component for optimal connectivity.