357-076-522-212

Heilind Number:EDA357-076-522-212
Manufacturer:EDAC
Manufacturer Number:357-076-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-522-212

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance even in demanding environments. With a 5A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows and 76 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate easy installation onto PCBs. Designed for straight mount orientation, it optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connectivity game with this essential component.