357-076-522-258

Heilind Number:EDA357-076-522-258
Manufacturer:EDAC
Manufacturer Number:357-076-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-522-258

Detailed Description

Enhance connectivity on your circuit boards with this versatile Card Edge Connector in sleek black. Engineered for reliable performance, it features a 5A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 76 copper alloy contacts, it offers secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications. Upgrade your assembly process with this essential component.