357-076-522-268

Heilind Number:EDA357-076-522-268
Manufacturer:EDAC
Manufacturer Number:357-076-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-076-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-076-522-268

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and reliability in any application. The two rows of copper alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for seamless integration. Offering 76 positions for versatile connectivity, this connector guarantees secure and stable board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Upgrade your electronic assemblies with this essential component.